NXP Semiconductors PCF8574T/3,518

PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight200.686274 mg
Technical
Ambient Temperature Range High85 °C
Frequency100 kHz
InterfaceI2C
Max Frequency100 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current40 µA
Number of Channels8
Number of I/Os8
Number of Ports1
Output Current25 mA
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574T/3,518.

element14 APAC
Datasheet33 pages11 years ago
Datasheet24 pages21 years ago
Upverter
Technical Drawing6 pages8 years ago
iiiC
Datasheet24 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-18.71%

Alternate Parts

Price @ 1000
$ 0.869
$ 0.777
$ 0.777
Stock
791,440
450,833
450,833
Authorized Distributors
10
10
10
Case/Package
SO
SO
SO
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
I2C
I2C
I2C
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCF8574T/3,518.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCF8574T/3,518 provided by its distributors.

PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP PCF8574T/3,518 I/O Expander, 8bit, 100 kHz, I2C, 2.5 V, 6 V, SOIC
PCF8574 Tape & Reel (TR) Active I2C io expander 3/5V 10.3mm 100kHz 300muA 25mA
I2C Interface 100kHz 6V 16-Pin SO T/R
IC, I/O EXPANDER, 8BIT, 100KHZ, SOIC-16
8 100kHz I铏廋 SOP-16-300mil I/O Expanders ROHS
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
French Electronic Distributor since 1988
IC,PCF8574T/3,518,I/O EXPANDER I2C <AZ
I²C Remote 8bit I/O Exp. SOL16
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8574T/3,518.
  • PCF8574T3,518

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight200.686274 mg
Technical
Ambient Temperature Range High85 °C
Frequency100 kHz
InterfaceI2C
Max Frequency100 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current40 µA
Number of Channels8
Number of I/Os8
Number of Ports1
Output Current25 mA
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574T/3,518.

element14 APAC
Datasheet33 pages11 years ago
Datasheet24 pages21 years ago
Upverter
Technical Drawing6 pages8 years ago
iiiC
Datasheet24 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago