Texas Instruments PCF8574ADW

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight420.395078 mg
Technical
Frequency100 kHz
InterfaceI2C
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os8
Number of Outputs8
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574ADW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet35 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages22 years ago
element14 APAC
Datasheet35 pages9 years ago
Datasheet35 pages7 years ago
Datasheet35 pages8 years ago
Mouser
Datasheet21 pages16 years ago
Upverter
Datasheet37 pages6 years ago
Newark
Datasheet23 pages11 years ago
Datasheet35 pages8 years ago
Datasheet35 pages9 years ago
Datasheet24 pages10 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Factory Futures
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
element14
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Jameco
Datasheet22 pages15 years ago
Sierra IC
Datasheet15 pages19 years ago

Inventory History

3 month trend:
-1.32%

Alternate Parts

Price @ 1000
$ 1.232
$ 0.869
$ 0.869
Stock
473,033
793,691
793,691
Authorized Distributors
2
10
10
Case/Package
SOIC
SO
SO
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
8
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8574ADW.

Related Parts

Descriptions

Descriptions of Texas Instruments PCF8574ADW provided by its distributors.

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
I/O EXPANDER, 8BIT, 12C, SOIC-16; Configuration puce: 8bit; Fréquence de bus: 100kHz; Type d'interface CI: I2C; Tension, alimentation min.: 2.5V; Tension, alimentation max..: 6V; Type de boîtier d'interface: SOIC; Nombre de br
I/O Expander, 8Bit, 12C, Soic-16; Chip Configuration:8Bit; Bus Frequency:100Khz; Ic Interface Type:I2C; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Interface Case Style:Soic; No. Of Pins:16Pins; No. Of I/O S:8I/O S; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS PCF8574ADW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8574ADW .
  • PCF8574ADW.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight420.395078 mg
Technical
Frequency100 kHz
InterfaceI2C
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os8
Number of Outputs8
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574ADW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet35 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages22 years ago
element14 APAC
Datasheet35 pages9 years ago
Datasheet35 pages7 years ago
Datasheet35 pages8 years ago
Mouser
Datasheet21 pages16 years ago
Upverter
Datasheet37 pages6 years ago
Newark
Datasheet23 pages11 years ago
Datasheet35 pages8 years ago
Datasheet35 pages9 years ago
Datasheet24 pages10 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Factory Futures
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
element14
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Jameco
Datasheet22 pages15 years ago
Sierra IC
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago