Texas Instruments PCA9557PWR

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R / IC I/O EXPANDER I2C 8B 16TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os8
Number of Outputs8
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9557PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet39 pages9 years ago
Datasheet40 pages9 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet37 pages16 years ago
Farnell
Datasheet37 pages6 years ago
element14 APAC
Datasheet39 pages8 years ago
Newark
Datasheet40 pages9 years ago
Datasheet39 pages10 years ago
Verical
Datasheet36 pages15 years ago
Jameco
Datasheet38 pages16 years ago
DigiKey
Datasheet37 pages16 years ago
iiiC
Datasheet26 pages0 years ago

Inventory History

3 month trend:
+43.55%

Alternate Parts

Price @ 1000
$ 0.649
$ 0.802
$ 0.802
Stock
775,656
1,555,439
1,555,439
Authorized Distributors
5
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
I2C, SMBus, Serial
I2C, SMBus, Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9557PWR provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R / IC I/O EXPANDER I2C 8B 16TSSOP
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TSSOP -40 to 85
REMOTE 8-BIT I2C AND SMBUS LOW POWER I/O EXPANDER WITH RESET AND CONFIGURATION REGISTERS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
I/O Expander, 8Bit, I2C, 400Khz, Tssop16; Chip Configuration:8Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:Tssop; No. Of Pins:16Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9557PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9557PWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os8
Number of Outputs8
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9557PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet39 pages9 years ago
Datasheet40 pages9 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet37 pages16 years ago
Farnell
Datasheet37 pages6 years ago
element14 APAC
Datasheet39 pages8 years ago
Newark
Datasheet40 pages9 years ago
Datasheet39 pages10 years ago
Verical
Datasheet36 pages15 years ago
Jameco
Datasheet38 pages16 years ago
DigiKey
Datasheet37 pages16 years ago
iiiC
Datasheet26 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago