NXP Semiconductors PCA9554APW,112

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP Bulk

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight172.98879 mg
Technical
Frequency400 kHz
InterfaceI2C, SMBus, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current85 mA
Number of I/Os8
Output Current50 mA
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554APW,112.

Factory Futures
Datasheet0 pages0 years ago
element14 APAC
Datasheet35 pages13 years ago
Augswan
Datasheet35 pages13 years ago
element14
Datasheet30 pages17 years ago
Jameco
Datasheet21 pages17 years ago
iiiC
Datasheet30 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.907
$ 0.907
Stock
1,248,539
964,454
964,454
Authorized Distributors
0
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
I2C, SMBus, Serial
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9554APW,112.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9554APW,112 provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP Bulk
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
IC, IO PORT, I2C/SMBUS, 8BIT,16TSSOP; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of I/O's: 8I/O's; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Supply Voltage Range: 2.3V to 5.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9554APW,112.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight172.98879 mg
Technical
Frequency400 kHz
InterfaceI2C, SMBus, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current85 mA
Number of I/Os8
Output Current50 mA
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554APW,112.

Factory Futures
Datasheet0 pages0 years ago
element14 APAC
Datasheet35 pages13 years ago
Augswan
Datasheet35 pages13 years ago
element14
Datasheet30 pages17 years ago
Jameco
Datasheet21 pages17 years ago
iiiC
Datasheet30 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago