NXP Semiconductors PCA9554PW,112

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight172.98879 mg
Technical
Ambient Temperature Range High85 °C
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current104 µA
Number of Channels8
Number of I/Os8
Number of Ports1
Operating Supply Current104 µA
Output Current50 mA
Schedule B8542310000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554PW,112.

Augswan
Datasheet35 pages13 years ago
TME
Datasheet35 pages13 years ago
NXP Semiconductors
Datasheet0 pages0 years ago
element14
Datasheet30 pages17 years ago
Upverter
Technical Drawing7 pages4 years ago
Factory Futures
Datasheet8 pages12 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Verical
Datasheet2 pages15 years ago
Jameco
Datasheet21 pages19 years ago
iiiC
Datasheet30 pages0 years ago

Inventory History

3 month trend:
+18.31%

Alternate Parts

Price @ 1000
$ 0.97
$ 0.941
$ 0.941
Stock
864,830
1,243,277
1,243,277
Authorized Distributors
10
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
I2C, SMBus
I2C, SMBus, Serial
I2C, SMBus, Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9554PW,112.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9554PW,112 provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP Bulk
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
IC, GPIO, EXPANDER, I2C, 16TSSOP; Chip Configuration:8bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V;
IC, GPIO, EXPANDER, I2C, 16TSSOP; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of I/O's: 8I/O's; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Base Number: 9554; Communication Function: I/O Expander; IC Function: 8bit I/O Port with Interrupt; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Supply Current: 104µA; Supply Voltage Range: 2.3V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9554PW,112.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight172.98879 mg
Technical
Ambient Temperature Range High85 °C
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current104 µA
Number of Channels8
Number of I/Os8
Number of Ports1
Operating Supply Current104 µA
Output Current50 mA
Schedule B8542310000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554PW,112.

Augswan
Datasheet35 pages13 years ago
TME
Datasheet35 pages13 years ago
NXP Semiconductors
Datasheet0 pages0 years ago
element14
Datasheet30 pages17 years ago
Upverter
Technical Drawing7 pages4 years ago
Factory Futures
Datasheet8 pages12 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Verical
Datasheet2 pages15 years ago
Jameco
Datasheet21 pages19 years ago
iiiC
Datasheet30 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago