NXP Semiconductors PCA9535CPW,118

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight211.997734 mg
Technical
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current160 mA
Number of I/Os16
Operating Supply Voltage5.5 V
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9535CPW,118.

Augswan
Datasheet34 pages9 years ago
NXP Semiconductors
Datasheet31 pages15 years ago

Inventory History

3 month trend:
-0.80%

Alternate Parts

Price @ 1000
$ 1.111
$ 0.601
$ 0.601
Stock
1,043,273
2,909,158
2,909,158
Authorized Distributors
9
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9535CPW,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9535CPW,118 provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - TSSOP 24
I/O EXPANDER, 16BIT, 400KHZ, TSSOP-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 24Pins; No. of I/O's: 16I/O's; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
I/O EXPANDER, 16BIT, 400KHZ, TSSOP-24; No. of Bits:16bit; Interfaces:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; IC Case / Package:TSSOP; No. of Pins:24Pins; No. of I/O s:16I/O s; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight211.997734 mg
Technical
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current160 mA
Number of I/Os16
Operating Supply Voltage5.5 V
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9535CPW,118.

Augswan
Datasheet34 pages9 years ago
NXP Semiconductors
Datasheet31 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago