Zilog Z85C3010PSC

CMOS SCC SERIAL COMMUNICATION CONTROLLER Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PDIP40
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z85C3010PSC.

Augswan

Datasheet2 pages23 years ago

DigiKey

CAD Models

Download Zilog Z85C3010PSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.84
Stock
85,063
60,625
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
40
40
Logic Function
-
-
Interface
-
Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
512.5 kbps
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

MicrochipHV518P-G
Tube HV518 Matte Tin (Sn) - annealed DOT MATRIX display driver 25mA 5V 3.81mm -40C~85C
CP82C55 Series 5 Mhz CMOS Programmable Peripheral Interface - PDIP-40
RenesasCP82C55A-5
DUAL COMMERCIAL CMOS Contains Lead I/O Expander 70C 5mA 53.2mm 5.5V
MicrochipENC28J60-I/SP
Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, DIP, 28 RoHS Compliant: Yes
MicrochipMCP23016-I/SP
I²C Bus IC Operating temperature: -40...85 °C Power supply: 2...5.5 V Package: PDIP-28
RenesasCP82C59AZ
82C59A Series 4.5 to 5.5 V CMOS Priority Interrupt Controller - PDIP-28

Descriptions

Descriptions of Zilog Z85C3010PSC provided by its distributors.

CMOS SCC SERIAL COMMUNICATION CONTROLLER Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PDIP40
IC INTERFACE SPECIALIZED 40DIP
IC 10MHZ Z8500 CMOS SCC 40-DIP
SCC Microcontrollers 10 MHz Z8500 CMOS

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD