Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas CP82C55A-5

DUAL COMMERCIAL CMOS Contains Lead I/O Expander 70C 5mA 53.2mm 5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CP82C55A-5.

IHS

Datasheet30 pages21 years ago
Datasheet30 pages21 years ago
Datasheet22 pages0 years ago

element14

Augswan

SHENGYU ELECTRONICS

Newark

CAD Models

Download Renesas CP82C55A-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.83
Stock
149,881
5,277,019
Authorized Distributors
0
5
Case/Package
DIP
PDIP
Number of Pins
40
40
Interface
-
-
Frequency
-
5 MHz
Number of I/Os
24
24
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Ambient Temperature Range High
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1986-01-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

NXP SemiconductorsSCC2692AC1N40
2 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PDIP40
MicrochipMCP23017-E/SP
MICROCHIP - MCP23017-E/SP - Expander I/O, 16 bits, 1.7 MHz, I2C, S¨¦rie, 1.8 V, 5.5 V, DIP
MicrochipMCP23016-I/SP
Microchip 16passagewayI/Oextender, I2Cinterface, SPDIPencapsulation, Through hole mounting
MicrochipMCP23018-E/SP
Microchip 16passagewayI/Oextender, I2Cinterface, SPDIPencapsulation, Through hole mounting
Analog DevicesLT1137ACNW#PBF
IC 3DRV/5RCV RS232 5V 28-DIP / Triple Transmitter Quint Receiver RS-232 28-Pin PDIP W Tube
Analog DevicesADM5170ANZ
Octal Transmitter RS-232/RS-423 28-Pin PDIP W Tube

Descriptions

Descriptions of Renesas CP82C55A-5 provided by its distributors.

DUAL COMMERCIAL CMOS Contains Lead I/O Expander 70C 5mA 53.2mm 5.5V
Microprocessor Support IC; Reset Type:Active-High; Output Type:CMOS, TTL Compatible; Supply Voltage Min:4.5V; Termination Type:DIP; Package/Case:40-PDIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No
The Intersil 82C55A is a high performance CMOS version of the industry standard 8255A and is manufactured using a self-aligned silicon gate CMOS process (Scaled SAJI IV). It is a general purpose programmable I/O device which may be used with many different microprocessors. There are 24 I/O pins which may be individually programmed in 2 groups of 12 and used in 3 major modes of operation. The high performance and industry standard configuration of the 82C55A make itcompatible with the 80C86, 80C88 and other microprocessors. Static CMOS circuit design insures low operating power. TTL compatibility over the full military temperature range and bus hold circuitry eliminate the need for pull-up resistors. The Intersil advanced SAJI process results in performance equal to or greater than existing functionally equivalent products at a fraction of the power.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP82C55 A5
  • CP82C55A-5.
  • CP82C55A5