Zilog Z8523010PEG

Z85230 Series 5 V Through Hole Enhanced Serial Communication Controller PDIP-40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8523010PEG.

IHS

Datasheet118 pages16 years ago

SHENGYU ELECTRONICS

_legacy Avnet

iiiC

CAD Models

Download Zilog Z8523010PEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.84
Stock
10,398
60,805
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
40
40
Logic Function
-
-
Interface
Serial
Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
312.5 kbps
512.5 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1981-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-14
LTD Date2025-04-15

Related Parts

Texas InstrumentsPC16550DN/NOPB
Universal Asynchronous eceiver/Transmitter with FIFOs 40-PDIP 0 to 70
MicrochipHV518P-G
Tube HV518 Matte Tin (Sn) - annealed DOT MATRIX display driver 25mA 5V 3.81mm -40C~85C
Analog DevicesMAX1480BCPI+
Complete RS-485/RS-422 Interface, w/Xceiver, Optocoupter & Transformer, PDIP-28
Analog DevicesMAX3110ECNI+G36
Dual Transmitter/Receiver RS-232 28-Pin PDIP N
Analog DevicesMAX3110EENI+G36
Dual Transmitter/Receiver RS-232 28-Pin PDIP N
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28

Descriptions

Descriptions of Zilog Z8523010PEG provided by its distributors.

Z85230 Series 5 V Through Hole Enhanced Serial Communication Controller PDIP-40
Serial Communication Controller Serial Interface 5V 40-Pin PDIP
Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, PDIP40
IC INTERFACE SPECIALIZED 40DIP
Network Controller & Processor ICs 10MHz ESCC XTEMP
SCC Microcontrollers 10MHz ESCC XTEMP

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD