Analog Devices MAX1480BCPI+

Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W Tube
$ 35.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1480BCPI+.

Analog Devices

Official datasheet0 pages0 years ago

ShanghaiCT

Augswan

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.54%

CAD Models

Download Analog Devices MAX1480BCPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Related Parts

Analog DevicesMAX1480BEPI+
MAX1480 Series 5.5 V 250 kbps Isolated RS-485/RS-422 Data Interface - PDIP-28
Analog DevicesMAX1480CEPI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W / IC TXRX RS485/RS422 28DIP
Analog DevicesMAX1480AEPI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W / IC TXRX RS485/RS422 28DIP
RenesasICL3223CPZ
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown

Descriptions

Descriptions of Analog Devices MAX1480BCPI+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W Tube
Complete RS-485/RS-422 Interface, w/Xceiver, Optocoupter & Transformer, PDIP-28
MAX1480 Series 6 V 0.25 Mbps Half-Duplex Through Hole RS 485 Transceiver - PDIP-
Complete, Isolated RS-485/RS-422 Data Interface
Transceiver, 0 To 70Deg C; Device Type:transceiver; Ic Interface Type:rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:dip; No. Of Pins:28Pins Rohs Compliant: Yes
TRANSCEIVER RS485/422 ISOL, 1480; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 28Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; IC Generic Number: 1480; SVHC: No SVHC (15-Jun-2015); Base Number: 1480; Data Rate: 250Kbps; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: Complete Isolated; Logic Function Number: 1480; Operating Temperature Range: 0°C to +70°C; Supply Current: 95mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1480BCPI+.