Zilog Z84C2008PEG

Z84C20 Series 8 MHz 5 V Through Hole NMOS/CMOS Parallel Input/Output - PDIP-40
$ 5.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z84C2008PEG.

IHS

Datasheet16 pages0 years ago
Datasheet16 pages0 years ago

Farnell

DigiKey

Inventory History

3 month trend:
-1.50%

CAD Models

Download Zilog Z84C2008PEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-01-30

Related Parts

MicrochipPIC16C55-10/P
MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin PDIP Tube
MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin SPDIP Tube
MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin PDIP Tube
NXP SemiconductorsMC908GR8CPE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 7.5KB (7.5K x 8) FLASH 28-PDIP
NXP SemiconductorsMC908GP32CPE
MCU 8-bit HC08 HC08 CISC 32KB Flash 3.3V/5V 40-Pin PDIP Rail
NXP SemiconductorsP87C52UBPN,112
MCU 8-bit P87 80C51 CISC 8KB EPROM 5V 40-Pin PDIP Tube

Descriptions

Descriptions of Zilog Z84C2008PEG provided by its distributors.

Z84C20 Series 8 MHz 5 V Through Hole NMOS/CMOS Parallel Input/Output - PDIP-40
ZILOG Z84C2008PEG IC, PIO (Z80) 8MHZ, 84C20, DIP40
Parallel I/O Port, 16 I/O, CMOS, PDIP40
Z80 Microprocessors 8MHz Z80 CMOS PIO XT
16 I/O PIA-GENERAL PURPOSE PDIP40
IC INTERFACE SPECIALIZED 40DIP
IC, PIO (Z80) 8MHZ, 84C20, DIP40; Product Range: -; MPU Core Size: -; Program Memory Size: -; No. of Pins: 40Pins; MPU Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; CPU Speed: 8MHz; Embedded Interface Type: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 84; Control Interface: Parallel; IC Generic Number: 84C20; Logic Function Number: 84C20; No. of I/O's: 48I/O's; Operating Temperature Range: -40°C to +100°C; Supply Current: 7mA; Termination Type: Through Hole

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD