NXP Semiconductors MC908GP32CPE

MCU 8-bit HC08 HC08 CISC 32KB Flash 3.3V/5V 40-Pin PDIP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908GP32CPE.

IHS

Datasheet266 pages18 years ago
Datasheet266 pages18 years ago

element14 APAC

DigiKey

Farnell

CAD Models

Download NXP Semiconductors MC908GP32CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-11
LTD Date2014-10-11

Related Parts

MicrochipATMEGA32L-8PU
32KB 2.7V~5.5V AVR 8MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP PIC18F45K50-I/P,8BIT PIC MICROCONTROLLER,48MHZ,32 KB FLASH,40-PIN PDIP
ATMEGA8535L-8PU, 8BIT AVR MICROCONTROLLER, 8MHZ, 8 KB, 512 B FLASH, 40-PIN PDIP
NXP SemiconductorsMC908GR8CPE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 7.5KB (7.5K x 8) FLASH 28-PDIP
NXP SemiconductorsMC908GR4CPE
2.7V~5.5V 8MHz 3KB FLASH 4KB LVD,POR,PWM 17 2.7V 5.5V 8.2MHz SCI,SPI 8bit HC08 PDIP-28 4.06mm
NXP SemiconductorsMC908MR8CPE
MCU 8-Bit HC08 CISC 32KB Flash 3.3V/5V 28-Pin PDIP Rail

Descriptions

Descriptions of NXP Semiconductors MC908GP32CPE provided by its distributors.

MCU 8-bit HC08 HC08 CISC 32KB Flash 3.3V/5V 40-Pin PDIP Rail
HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 40-PDIP
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.2MHz, CMOS, PDIP40
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:32KB; Memory Size, RAM:512Byte; No. of I/O Pins:29; No. of ADC Inputs:8; No. of Timers:2; Clock Speed:8MHz; Interface:I2C, IRSCI, SPI; Package/Case:42-PSDIP ;RoHS Compliant: Yes
8BIT MCU FLASH 32K, 68HC908, DIP40; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:29; Program Memory Size:32K x 8; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:Crystal; No. of Timers:1; Peripherals:ADC, Timer; Embedded Interface Type:SCI, SPI; No. of PWM Channels:2; Digital IC Case Style:DIP; Supply Voltage Range:2.7V to 3.3V, 4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:40; SVHC:No SVHC (19-Dec-2011); Clock Frequency:3MHz; Flash Memory Size:32KB; IC Generic Number:68HC908; IC Temperature Range:Commercial; Interface:SCI, SPI; Logic Function Number:68HC908; Memory Size:32K; Memory Type:FLASH; Microprocessor/Controller Features:SCI/UART, SPI; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:33; Number of bits In Timer:16; Number of bits in ADC:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Program Memory Size:256Byte; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:512Byte; Serial Comms:SCI/UART, SPI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP