NXP Semiconductors MC908GR8CPE

HC08 HC08 Microcontroller IC 8-Bit 8MHz 7.5KB (7.5K x 8) FLASH 28-PDIP
$ 1.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908GR8CPE.

element14 APAC

Datasheet286 pages19 years ago

Freescale Semiconductor

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-02
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

NXP SemiconductorsMC908GR4CPE
MCU 8-Bit HC08 CISC 4KB Flash 3.3V/5V 28-Pin PDIP Rail
MicrochipATMEGA8L-8PU
ATMEGA8L-8PU, 8BIT AVR MICROCONTROLLER, 8MHZ, 8 KB, 512 B FLASH, 28-PIN PDIP
NXP SemiconductorsMC9S08SH8CPJ
MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin PDIP Tube / IC MCU 8BIT 8KB FLASH 20DIP
MicrochipATMEGA8A-PU
Microcontroller Atmega, 8 Bit AVR, 16MHZ, Flash 8KB, SRAM 1KB, EEPROM 512B, Comp, 2.7-5.5V, -
MicrochipATMEGA88-20PU
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP W Tube / IC MCU 8BIT 8KB FLASH 28DIP
NXP SemiconductorsMC9S08SE8CRL
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PDIP28

Descriptions

Descriptions of NXP Semiconductors MC908GR8CPE provided by its distributors.

HC08 HC08 Microcontroller IC 8-Bit 8MHz 7.5KB (7.5K x 8) FLASH 28-PDIP
MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 28-Pin PDIP Rail
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:8KB; Memory Size, RAM:384Byte; No. of I/O Pins:17; No. of Timers:1; Clock Speed:8MHz; Interface:SCI, SPI; Package/Case:28W-SOIC; No. of Pins:28 ;RoHS Compliant: Yes
8BIT MCU 7.5K FLASH, 908GR8, DIP28; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:21; Program Memory Size:8 KB; RAM Memory Size:384Byte; CPU Speed:8MHz; Oscillator Type:Crystal; No. of Timers:1; Peripherals:ADC, PWM; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:3; Digital IC Case Style:DIP; Supply Voltage Range:2.7V to 3.3V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:28; SVHC:No SVHC (18-Jun-2012); Clock Frequency:8MHz; Flash Memory Size:8KB; IC Generic Number:908GR8; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:SCI, SPI; Logic Function Number:8CPE; Memory Size:7.5 K; Memory Type:FLASH; Microprocessor/Controller Features:SPI & SCI Modules, 6-channel 8-bit successive approximation ADC; No. of ADC Inputs:6; No. of Bits:8; No. of I/O's:21; Number of bits in ADC:8; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:DIP; Program Memory Size:8KB; Qualified Segment:COMMERCIAL, INDUSTRIAL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP