ZF GS101201

GS101201 Series 24 V 20 mA Flange Mount Gear Tooth Speed Sensor
$ 23.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF GS101201.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages9 years ago

Newark

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+21.58%

Supply Chain

Introduction Date2005-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellRTY360LVNAX
Hall Effect 360¡ã(¡À180) Increase Clockwise 5.5V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY090LVNAX
Hall Effect Sensor, 1%, 5V, Ratiometric Rohs Compliant: Yes |Honeywell RTY090LVNAX
HoneywellRTY060LVNAX
Industrial Motion & Position Sensors 60 deg (+/- 30 deg) 5V NA Pinout
Through-Beam Photoelectric Sensor, Bare Wire, Right Angle, T-Slot, Dark On, NPN
Through-Beam Photoelectric Sensor, Bare Wire, Right Angle, L-Slot, Dark On, NPN
Through-Beam Photoelectric Sensor, Bare Wire, Right Angle, T-Slot, Light On, NPN
OptekOH180U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
OptekOH360U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
OHS3040 Series 24 V 4 mA Uni-Polar Non Latching Hall Effect Sensor
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1210LUA-T
ALLEGRO MICROSYSTEMS A1210LUA-T Hall Effect Sensor, Latching, 25 mA, SIP, 3 Pins, 3.8 V, 24 V
Allegro MicroSystemsA1101LUA-T
Hall Effect Sensor, 1mT Min, 17.5mT Max, 400mV, BICMOS, Rectangular, 3 Pin, Through Hole Mount

Descriptions

Descriptions of ZF GS101201 provided by its distributors.

GS101201 Series 24 V 20 mA Flange Mount Gear Tooth Speed Sensor
Sensor, Flange Mount Gear, 5.0-24 VDC, Sink Output, Delphi Connector
ZF (Cherry) Flange mount gear tooth speed sensor, PN - GS101201
Hall Effect Sensor 25mA 9V/12V/15V/18V 3-Pin
Speed Sensors HALL 24VDC Flnge Mnt Conctr Type IP67
Gearspeed sensor, HALL, flange mount, connector
SENSOR HALL DIGITAL CONNECTOR, ZF Electronics
Digital 5V 24V 23.88mm*41.5mm*59.74mm
SENSOR, SPEED, GEAR TOOTH, 24V; Sensor Output1:Sink; Output Current:20mA; Output Voltage:400mV; Supply Voltage DC Min:5V; Supply Voltage DC Max:24V; Supply Voltage Range DC:5V to 24V

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS101201.