ZF E69-40A

E Series Snap In SPDT 4.25 N Short Button Quick Connect Snap Action Switch
$ 3.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF E69-40A.

IHS

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Farnell

Electro Sonic

Future Electronics

Master Electronics

Inventory History

3 month trend:
-63.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1995-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8-022
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.75mm, Quick Connect Terminal, Panel Mount
Crouzet831613C6.0
Limit Switch 10.1A 250VAC Contact SPDT Contacts Plunger Head Spring Return
Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount
SWITCH, P/B, SPST-NC, ON-MOM, SQUARE ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, QC
C&K Components8168S2HZ3QE3
Pushbutton Switch, Spdt, Momentary, 6A, 28Vdc, Quick Connect Terminal, Panel Mount-Threaded
Pushbutton Switch 4700 Rohs Compliant: Yes |APEM Inc. 4736A02UU
Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Panel Mount Quick Connect
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded
C&K Components8121SDZ3GE
Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of ZF E69-40A provided by its distributors.

E Series Snap In SPDT 4.25 N Short Button Quick Connect Snap Action Switch
ZF E69-40A Snap Action Switch SPDT 10A 125V Panel Mount
SWITCH, PUSHBUTTON, SPDT, N.O/N.C, ON-MOM, ROUND PIN ACTUATOR, 10A, 125VAC, QC
Switch Push Button N.O./N.C. SPDT Plunger 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount
SWITCH, SPDT, SNAP IN; Contact Configuration: SPDT; Switch Terminals: Quick Connect, Solder; Contact Current Max: 10A; Contact Voltage DC Nom: -; Product Range: Short Button Momentary Action Series; Contact Voltage AC Nom: 250
Switch, Pushbutton, Spdt, 10A, 250V; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:10A; Rango De Producto:Serie E |Zf 0E69-40A0
Switch Push Button N.O./N.C. SPDT Button 10A 250VAC Momentary Contact Quick Connect Panel Mount Product Highlights: Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches Snap-in panel mounting Long-life coil spring, snap-action mechanism Agency approved extended-life versions available VDE approval available on select models (F Series) Various terminal forms available (consult factory)

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E69-40A0
  • 0E6940A0
  • E69-40A.
  • E6940A