Omron V-15G5-1C25-K

Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC Screw Mount
$ 2.386
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V-15G5-1C25-K.

Master Electronics

Datasheet16 pages21 years ago

element14 APAC

Farnell

Sager Electronics

element14

Inventory History

3 month trend:
+17.44%

CAD Models

Download Omron V-15G5-1C25-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SWITCH SNAP ACTION SPDT 15A 250V / Switch SPDT Chassis Mount
Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect Screw Mount
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature

Descriptions

Descriptions of Omron V-15G5-1C25-K provided by its distributors.

Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC Screw Mount
Switch; Miniature; Short Hinge Roller Lever; 15 A; 250/125 VAC; Snap-Action
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 8VDC, 2.5mm, Quick Connect Terminal, Short Hinge Roller Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 15A 250V
On-Mom SPDT 2.4N 760¦Ìm 50000000Cycles 100000Cycles 15A SPDT 27.8mm*15.9mm
SWITCH SNAP ACTION NO/NC SPDT 15A 250VAC
Omron V-15G5-1C25-K Microswitch 15A 8VDC SPDT Roller Lever Panel Mount
Microswitch, Roller Lever Spdt 15A 250V; Microswitch Type:snap Action; Microswitch Actuator:hinge Roller Lever; Contact Configuration:spdt; Switch Terminals:quick Connect; Contact Current Max:15A; Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V-15G5-1C25-K BY OMI
  • V-15G5-1C25-K-BY-OMI
  • V-15G5-1C25-KBYOMI
  • V15G51C25K
  • V15G51C25KBYOMI