Omron V-155-1C5

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA
$ 3.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V-155-1C5.

IHS

Datasheet16 pages10 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-58.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SWITCH SNAP ACTION SPDT 15A 250V / Switch SPDT Chassis Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect Screw Mount
Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC Screw Mount

Descriptions

Descriptions of Omron V-155-1C5 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA
SWITCH SNAP ACTION SPDT 15A 250V
Basic / Snap Action Switches MINIATURE BASIC SWITCH
Omron Micro Switch, Roller Lever, Quick Connect, 15A @ 250VAC SP-CO
SPDT Roller Lever Microswitch, 15 A @ 250 V ac
Micro Switch V, 15A, 1CO, 1.96N, Short Hinge Roller Lever
Switch Tact; hinged blue act; yellow LED
MICROSWITCH, SPDT, 15A, 250V, 1.96N;
81023000,微动开关, 辊杆 SPDT 15A 250V;
MINIATURE / Omron Electronic Components;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V155-1C5
  • V1551C5