ZF E19-00H

Snap Acting/Limit Switch, Quick Connect Terminal, Plunger Actuator, Panel Mount
$ 7.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF E19-00H.

IHS

Datasheet3 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
+4.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

E-SwitchPP2-1U7-2B2
SNAP-ACTION SWITCH, PP2 SERIES, DPDT, ON-(ON),PUSH/PULL PLUNGER,16A,125VAC,.187 QC
E-SwitchPP2-1H7-2A2
SNAP-ACTION SWITCH, PP2 SERIES, DPDT, ON-(ON),WHITE PLUNGER,16A,125VAC,.187" QC
E-SwitchPP2-4H7-2D2
DETECTOR SWITCH, DPDT, ON-(ON), 16A, 125V AC, QC 0.250", IP40, PP2 SERIES
SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 2.3mm PANEL MOUNT
C&K ComponentsADPDC2T04AC
Switch Snap Action N.O./N.C. DPDT Lever Quick Connect 15A 250VAC 1118.55VA 1.67N Screw Mount
SWITCH, SNAP ACTION, DPDT, N.O/N.C, BUTTON ACTUATOR, 15A, 250VAC, QC, E SERIES
Snap Acting/Limit Switch, DPDT, Quick Connect Terminal, Pushbutton Actuator, Panel Mount
E Series Snap In DPDT 6.8 N Button Quick Connect Snap Action Switch
Switch Snap Action N.O. DPST Button 15A 250VAC 1118.55VA 8.34N Screw Mount Quick Connect

Descriptions

Descriptions of ZF E19-00H provided by its distributors.

Snap Acting/Limit Switch, Quick Connect Terminal, Plunger Actuator, Panel Mount
SWITCH, SNAP ACTION, DPDT, STRAIGHT LEVER ACTUATOR,15A,125/250VAC,2A,48VDC, QC
Switch Snap Action N.O./N.C. DPDT Roller Lever 15A 250VAC 1118.55VA 2.01N Screw Mount Quick Connect
Basic / Snap Action Switches General Purpose -Double Pole Snap Action Switch
E Series DPDT 2.05 N Hinged Lever Quick Connect Snap Action Switch
Snap Action Switch - DPDT - Lever - 15A@125/250VA
MICROSWITCH, HINGE LEVER, DPDT 15A 250V; Microswitch Type:Snap Action; Microswitch Actuator:Hinge Lever; Contact Configuration:DPDT; Switch Terminals:Quick Connect; Contact Current Max:15A; Contact Voltage DC Nom:- 29F28
Microswitch, Hinge Lever, Dpdt 15A 250V; Rango De Producto:Serie E; Contacto, Configuración:Dpdt; Actuador Microswitch:Palanca Con Bisagra; Terminales Del Interruptor:Conexión Rápida; Contacto, Intensidad Max:15A; Over Travel:0.187" |Zf 0E19-00H0
Contact Current - AC A = 15 / Actuator Type = Flat Lever / Termination Type = Faston Terminal, 2.5 x 0.3 mm / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 16.36 / Microswitch Type = General Purpose / Series = E / Length mm = 46.05 / Height mm = 28.58 / Contact Configuration = 2CO

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E19-00H0
  • 0E1900H0
  • E1900H