ZF E79-00A

E Series Snap In DPDT 6.8 N Button Quick Connect Snap Action Switch
$ 6.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF E79-00A.

IHS

Datasheet3 pages15 years ago
Datasheet3 pages18 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-6.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-11-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

E-SwitchPP2-1U7-2B2
SNAP-ACTION SWITCH, PP2 SERIES, DPDT, ON-(ON),PUSH/PULL PLUNGER,16A,125VAC,.187 QC
SWITCH, SNAP ACTION, DPDT, N.O/N.C, BUTTON ACTUATOR, 15A, 250VAC, QC, E SERIES
Snap Acting/Limit Switch, DPDT, Quick Connect Terminal, Pushbutton Actuator, Panel Mount
Snap Acting/Limit Switch, Quick Connect Terminal, Plunger Actuator, Panel Mount
Switch Snap Action N.O. DPST Button 15A 250VAC 1118.55VA 8.34N Screw Mount Quick Connect
SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 2.3mm PANEL MOUNT

Descriptions

Descriptions of ZF E79-00A provided by its distributors.

E Series Snap In DPDT 6.8 N Button Quick Connect Snap Action Switch
SWITCH, PUSHBUTTON, DPDT, NO/NC, BUTTON ACTUATOR, 10A, 125V, PANEL MOUNT, QC
Momentary Contact DPDT 6.8N 50000Cycles Panel Mount 39.88mm × 31.5mm × 17.27mm
Switch Push Button N.O./N.C. DPDT Short Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount
SWITCH, DPDT, SNAP IN; Contact Configuration:DPDT; Switch Terminals:Quick Connect, Solder; Current Max:10A; Voltage DC Nom:-; Product
Switch Push Button N.O./N.C. DPDT Button 10A 250VAC Momentary Contact Quick Connect Panel Mount Product Highlights: Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches Snap-in panel mounting Long-life coil spring, snap-action mechanism Agency approved extended-life versions available VDE approval available on select models (F Series) Various terminal forms available (consult factory)
Contact Configuration = 2NO / Poles = 2 / Actuator Type = Plunger / Switching Function = OFF-(ON) / Contact Current = 10 A / Contact Voltage = 250 VAC / Cut Out Size (Rectangular) = 13.8 x 36.9 mm / Legend = None / Termination Type = Quick Connect Terminal, 4.8 mm / Mounting Type = Snap-In / Switch Material = Thermoplastic Polyester / Switch Material = Vandar® / Switch Colour = White / Series = E / Standards Met = UL Listed
SWITCH, DPDT, SNAP IN; Contact Configuration: DPDT; Switch Terminals: Quick Connect, Solder; Contact Current Max: 10A; Contact Voltage DC Nom: -; Product Range: Basic Momentary Action Series; Contact Voltage AC Nom: 250V; Operating Force Max: 425gf; SVHC: No SVHC (15-Jan-2019); Actuation Type: Round; Actuator / Cap Colour: White; Approval Category: UL Recognised; Contact Current AC Max: 10A; Current Rating: 10A; Differential Travel Max: 1.14mm; External Depth: 13.72mm; External Length / Height: 24.64mm; External Width: 25.65mm; Flammability Rating: UL 94V-O; Material: Thermoplastic Polyester; No. of Electrical Operations: 50000; No. of Mechanical Operations: 50000; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Over Travel Min: 4.45mm; Panel Cutout Depth: 13.97mm; Panel Cutout Width: 36.96mm; Pin Diameter: 8.64mm; Pre-travel: 3.18mm; Switch Operation: Off-(On); Tab Blade Thickness: 0.51mm; Tab Width: 4.75mm; Voltage: 250VAC

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E79-00A0
  • 0E7900A0
  • E79-00A.
  • E7900A