ZF F79-30A

Snap Acting/Limit Switch, DPDT, Quick Connect Terminal, Pushbutton Actuator, Panel Mount
$ 6.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF F79-30A.

IHS

Datasheet3 pages25 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-25.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Honeywell2DM1
Snap Acting/Limit Switch, DPDT, Momentary, 10.2mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Honeywell2DM4
SNAP-IN PANEL MOUNT SWITCH, DPDT, 10 A @ 277 VAC, BULLET NOSE PLUNGER ACT
SWITCH, SNAP ACTION, DPDT, N.O/N.C, BUTTON ACTUATOR, 15A, 250VAC, QC, E SERIES
Snap Acting/Limit Switch, DPDT, Quick Connect Terminal, Pushbutton Actuator, Panel Mount
E-SwitchPP2-4HG-2A2
PP2-4HG-2A2 | E-Switch PP2-4HG-2A2
E-SwitchPP2-1H7-2D2
DETECTOR SWITCH, DPDT, ON-(ON), 16A, 125V AC, QC 0.187", IP40, PP2 SERIES
E-SwitchP227EE2B20A
Switch Push Button N.O./N.C. DPDT Square Plunger 7A 250VAC Latching PC Pins Thru-Hole
C&K ComponentsPN22SJNA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
E-SwitchPBH2UEENAGX
Switch Push Button N.O./N.C. DPDT Square Button 0.1A 30VDC Latching PC Pins Thru-Hole
C&K ComponentsF2UEE
Pushbutton Switch, DPDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN
C&K ComponentsPN22LENA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of ZF F79-30A provided by its distributors.

Snap Acting/Limit Switch, DPDT, Quick Connect Terminal, Pushbutton Actuator, Panel Mount
Switch Push Button N.O./N.C. DPDT Button 10A 250VAC Momentary Contact Quick Connect Panel Mount
SWITCH, PUSHBUTTON, DPDT, NO/NC, PULL TO CHEAT, RND ACTUATOR,10A,125V, PANEL MOUNT, QC
E Series Snap In DPDT 7.57 N Button Solder Lug Snap Action Switch
SWITCH, PUSHBUTTON, SPDT, 10A, 250V; Contact Configuration: SPDT; Switch Operation: Push-Pull; Contact Voltage AC Nom: 250V; Contact Current Max: 10A; Actuator Style: Plunger; Switch Terminals: Quick Connect; Circuitry: SPDT
ZF interlock switch, Double pole double throw contact configuration, push button type, Contact rated current 10 A @ 250 V AC
Switch Push Button N.O./N.C. DPDT Button 10A 250VAC Momentary Contact Quick Connect Panel Mount Product Highlights: Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches Snap-in panel mounting Long-life coil spring, snap-action mechanism Agency approved extended-life versions available VDE approval available on select models (F Series) Various terminal forms available (consult factory)
Contact Configuration = 2NO / Poles = 2 / Actuator Type = Push-Pull Button / Switching Function = OFF-(ON) / Contact Current = 10 A / Contact Voltage = 250 VAC / Cut Out Size (Rectangular) = 13.8 x 36.9 mm / Legend = None / Termination Type = Quick Connect Terminal, 4.8 mm / Mounting Type = Snap-In / Switch Material = Thermoplastic Polyester / Switch Material = Vandar® / Switch Colour = White / Series = F / Standards Met = UL Listed / Standards Met = VDE

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0F79-30A0
  • 0F7930A0
  • F79-30A.
  • F7930A