C&K Components ADPDC2T04AC

Switch Snap Action N.O./N.C. DPDT Lever Quick Connect 15A 250VAC 1118.55VA 1.67N Screw Mount
$ 10.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ADPDC2T04AC.

IHS

Datasheet5 pages10 years ago
Datasheet6 pages0 years ago

Electro Sonic

element14

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.67%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 2.3mm PANEL MOUNT
E-SwitchPP2-1U7-2B2
SNAP-ACTION SWITCH, PP2 SERIES, DPDT, ON-(ON),PUSH/PULL PLUNGER,16A,125VAC,.187 QC
E-SwitchPP2-1H7-2A2
On-Mom DPDT Switch, 3.4N, 50k/6k Cycles, 16A, Snap-In, Panel Mount, 17mm W
C&K ComponentsDS2D7BQ3
Switch Push Button N.O./N.C. DPDT Plunger 16A 250VAC Momentary Contact Quick Connect Panel Mount
C&K ComponentsDS2D7AQ3
Push Button Switch On-Mom DPDT 16A 6.8N 3.2mm Snap-In Panel Mount 31.75mm × 17.3mm × 25.6mm
SWITCH, SNAP ACTION, DPDT, N.O/N.C, BUTTON ACTUATOR, 15A, 250VAC, QC, E SERIES

Descriptions

Descriptions of C&K Components ADPDC2T04AC provided by its distributors.

Switch Snap Action N.O./N.C. DPDT Lever Quick Connect 15A 250VAC 1118.55VA 1.67N Screw Mount
Snap Acting/Limit Switch, DPDT, Momentary, 12.67mm, Quick Connect Terminal, Lever Actuator, Panel Mount
Switch Snap Action DPDT Lever Quick Connect 15A 250VAC 8.34N Thru-Hole
Switch, General Purpose, Snap Acting, DPDT, Hinged Lever Actuator
Double Pole Snap Acting switch 15A 125V 250VAC Rated and Level Actuator
ADP Series Lever DPDT 850 g 15 A 250 Vac Quick Connect Snap Switch
Basic / Snap Action Switches DPDT 15A .187 QC
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:30ozf; Switch Terminals:Quick Connect; Circuitry:DPDT; Contact Current Max:15A; Current Rating:15A; Features:Lever Actuator; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADPDC 2 T04 AC