ZF E13-00H

Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Leaf Lever Actuator, Panel Mount
$ 3.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF E13-00H.

IHS

Datasheet3 pages11 years ago

element14 APAC

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+149%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1997-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Leaf Lever Actuator, Panel Mount
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 2A 250VAC 30VDC 1.79N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 2A 250VAC 30VDC 0.6N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 2A 250VAC 30VDC Screw Mount
OmronSS-5GLT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
Snap Action Switch N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 125VAC Screw Mount
HoneywellV7-1C17D8-201
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 277VAC 1.72N Screw Mount
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1C17D8
Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION

Descriptions

Descriptions of ZF E13-00H provided by its distributors.

Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Leaf Lever Actuator, Panel Mount
SWITCH, SNAP ACTION, SPDT, STRAIGHT LEVER ACTUATOR,15A,125/250VAC,2A,48VDC, QC
E Series SPDT 1 N Hinged Lever Quick Connect Snap Action Switch
ZF (Cherry) Single Pole General Purpose Snap Action Switch , PN - E1300H
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC 48VDC 1118.55VA 0.98N Screw Mount
ZF E13-00H Microswitch SPDT 15A 125/250V AC Straight Lever Q.C. 6.3x0.8mm
Basic / Snap Action Switches SPDT 15A QC TERM
ON - (OFF),OFF - (ON) SPDT 0.98N 6000Cycles@ UL 15A SPDT 67.13mm*27.23mm
MICROSWITCH, HINGE LEVER, SPDT 15A 250V; Microswitch Type:Snap Action; Microswitch Actuator:Hinge Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:15A; Contact Voltage DC Nom:- 29F28
Microswitch, Hinge Lever, Spdt 15A 250V; Rango De Producto:Serie E; Contacto, Configuración:Spdt; Actuador Microswitch:Palanca Con Bisagra; Terminales Del Interruptor:Conexión Rápida; Contacto, Intensidad Max:15A; Over Travel:0.187" |Zf 0E13-00H0

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E13-00H0
  • 0E1300H0
  • E1300H