Descriptions of ZF DG13-B1RA provided by its distributors.
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 3A 125VAC 30VDC 0.59N Thru-Hole
ZF DG13-B1RA Sub-Miniature Snap Action Switch SPDT 0.1A 125VAC
Switch, Snap Action, SPDT, NO/NC, Roller Actuator, Silver Alloy, 3A, 125VAC, PCB | ZF Electronics DG13B1RA
DG Series Sub Mini SPDT 0.6 N Roller Actuator Through Hole Snap Action Switch
Sub-Miniature Snap Action Switch3A, 125VAC; 2A, 30VDC switch with PCB 0,9 x 0,6 mm straight Terminals
Basic / Snap Action Switches Sub-Miniature Snap Action Switch
Subminiature snap-action switch, On-On, PCB connection, roller lever, 0.6 N, 3 A/125 VAC, 2A/30 VDC, IP40
MICRO SWITCH, ROLLER LEVER, SPDT 3A 125V
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 2.05mm, 3 PCB Hole Cnt, Solder Terminal, Roller Lever Actuator, Through Hole-straight
Microswitch, Roller Lever, Spdt 3A 125V; Microswitch Type:Subminiature; Microswitch Actuator:Roller Lever; Contact Configuration:Spdt; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Zf Electronics DG13B1RA
MICROSWITCH, SPDT, LONG LEVER; Series:DG; Switch Case:PBT; Actuator Type:Long Lever; Max Operating Force:60gf; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:3A; Max Contact Current DC:2A; Terminal Type:PCB Straight; Microswitch Type:Snap Action; Approval Category:UL Recognised; Colour:Grey; Contact Configuration:SPDT; Contact Current AC:3A; Contact Current DC:2A; Contact Material:AgNi; External Depth:5.8mm; External Length / Height:6.5mm; Fixing Centres LxW:6.5mm; Flammability Rating:UL94V-O; IP Rating:IP 40; Material:PPHS/PBT; No. of Electrical Operations:6000; No. of Poles:1; Operating Force:60gf; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Travel, Differential:0.51mm; Travel, Over:0.55mm; Travel, Pre:1.5mm; Voltage, Contact AC:125V ac; Voltage, Contact DC:30V dc; Width, External:12.8mm