ZF DG13-B1LA

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 30VDC 0.44N Thru-Hole
$ 2.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DG13-B1LA.

IHS

Datasheet1 page7 years ago

Sager Electronics

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-94.54%

CAD Models

Download ZF DG13-B1LA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-02-20
LTD Date2023-02-20

Related Parts

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole
HoneywellZX40E30C01
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.49N Thru-Hole
HoneywellZX40E30E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Thru-Hole PC Pins
HoneywellZX40E50E01
Snap Acting/Limit Switch, Spdt, Momentary, Solder Terminal, Simulated Roller Lever Actuator,
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 250VAC 30VDC 0.6N Thru-Hole
Snap Acting/Limit Switch SPDT Momentary 0.1A
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.5N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Button PC Pins 3A 125VAC 30VDC 1.37N Thru-Hole
HoneywellZX40E30A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of ZF DG13-B1LA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 30VDC 0.44N Thru-Hole
Switch, Snap Action, SPDT, NO/NC, Lever Actuator, Silver Alloy, 3A, 125VAC, PCB | ZF Electronics DG13B1LA
SWITCH,SNAP,DG13B1LA, SPDT,3A,LEVER,PCB TERM
DG Series Sub Mini SPDT 0.45 N Hinged Lever Through Hole Snap Action Switch
Basic / Snap Action Switches Sub-Miniature Snap Action Switch
ZF Tactile Switch, Lever Type, PCB Mount, 3A @ 125V AC, SPDT
ZF DG13-B1LA DG13-B1AA Microswitch SPDT 3A 125VAC 2A 30VDC Lever straight
ZF (Cherry) Subminiature Snap Switch, PN - DG13B1LA
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 2.35mm, 3 PCB Hole Cnt, Solder Terminal, Flat Lever Actuator, Through Hole-straight
MICROSWITCH STRAIGHT LEVER SPDT 3A 125V; Microswitch Type:Subminiature; Microswitch Actuator:Leaf Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage DC Nom:30V; Product Range:DG SeriesRoHS Compliant: Yes
MICROSWITCH, SPDT, SHORT LEVER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Roller Lever; Operating Force Max:45gf; Switch Terminals:Through Hole; Actuation Type:Roller Lever; Actuator Type:Short Lever; Approval Category:UL Recognised; Colour:Grey; Contact Configuration:SPDT; Contact Current AC:3A; Contact Current AC Max:3A; Contact Current DC:2A; Contact Current DC Max:2A; Contact Current Max:3A; Contact Material:AgNi; Contact Voltage AC Max:250V; Contact Voltage AC Nom:125V; Contact Voltage DC Max:30V; Contact Voltage DC Nom:30V; Differential Travel Max:0.51mm; External Depth:5.8mm; External Length / Height:6.5mm; External Width:12.8mm; Fixing Centres LxW:6.5mm; Flammability Rating:UL94V-O; IP / NEMA Rating:IP40; Material:PPHS/PBT; No. of Electrical Operations:6000; No. of Poles:1; Operating Force:0.44N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Over Travel Min:0.55mm; Pre-travel:1.8mm; Series:DG; Switch Case:PBT; Terminal Type:Through Hole

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG13B-1LA
  • DG13B1LA