What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell ZX40E30E01

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Thru-Hole PC Pins
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZX40E30E01.

JRH Electronics

Datasheet9 pages10 years ago

Honeywell

Sager Electronics

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellZX40E30C01
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.49N Thru-Hole
HoneywellZX40E50E01
Snap Acting/Limit Switch, Spdt, Momentary, Solder Terminal, Simulated Roller Lever Actuator,
Snap Acting/Limit Switch SPDT Momentary 0.1A
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 30VDC 0.44N Thru-Hole
HoneywellZX10C30J01
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.1A 48VDC 0.15N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole

Descriptions

Descriptions of Honeywell ZX40E30E01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Thru-Hole PC Pins
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount
Basic / Snap Action Switches BASIC SW, SPDT,3 A 125VAC SIMULATE LVR
SWITCH SNAP ACTION SPDT 3A 125V
MICRO SWITCH ZX Series Subminiature Basic Switch, SPDT, 125 Vac, 3 A, Simulated Roller Lever Actuator, PCB Snap-in Termination MICRO SWITCH ZX Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO