Omron D2SW-P01D

Snap Acting/Limit Switch SPDT Momentary 0.1A
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-P01D.

IHS

Datasheet6 pages12 years ago

Newark

Omron

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Omron D2SW-P01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.5N Thru-Hole
HoneywellZX10C30J01
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.1A 48VDC 0.15N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 30VDC 0.44N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole
HoneywellZX40E30C01
Switch Snap Action N.O./N.C. Spdt Straight Lever 3A 125Vac 0.49N Thru-Hole Pc Pins
HoneywellZX40E30E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Thru-Hole PC Pins

Descriptions

Descriptions of Omron D2SW-P01D provided by its distributors.

Snap Acting/Limit Switch SPDT Momentary 0.1A
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.79N Screw Mount/Through Hole
SWITCH, BASIC, PIN PLUNGER, 0.1 A, 30 VDC, BASIC, -20 TO +70 C, D2SW-P SERIES
MICROSWITCH, SPDT, 0.1A, PIN, PCB; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:1.8N; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:100mA; Switch Terminals:Solder; Contact Current Max:100mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW-P01D BY OMZ
  • D2SW-P01DBYOMZ
  • D2SWP01D
  • D2SWP01DBYOMZ