
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | YC358TJK-07100KL | 0 | 4K | Tape & Reel | ||||||||
| Avnet | YC358TJK-07100KL | 0 | 4K | 21h | ||||||||
| TTI Asia | YC358TJK-07100KL | Contact | 11h | |||||||||
| TTI Europe | YC358TJK-07100KL | 0 | 4K | Tape & Reel | 22h | |||||||
| Arrow Electronics | YC358TJK-07100KL | 0 | 4K |
Download datasheets and manufacturer documentation for Yageo Group YC358TJK-07100KL.
Download Yageo Group YC358TJK-07100KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC358TJK-07100KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC358TJK-07100KL.