Bourns CAT25-104JALF

Res Thick Film Array 100K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT25-104JALF.

IHS

Datasheet3 pages5 years ago

Electro Sonic

CAD Models

Download Bourns CAT25-104JALF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
Stock
2,177
149,856
Authorized Distributors
0
6
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1608
1608
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-04-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-12-31

Related Parts

PanasonicEXB-E10C104J
Res Thick Film NET 100K Ohm 5% ±200ppm/C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
PanasonicEXB-2HV104JV
Resistor Thick Film Array 100K Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC158TJR-07100KL
YC158 Series 8 Resistors 100 kO ±5% ±200 ppm/°C Thick Film Chip Resitor Array
Yageo GroupYC248-JR-07100KL
Res Thick Film Array 100K Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
RES NTWK ARRAY 100K OHM 1/16W 5% 0603 8 ELEMENT SMD
CTS Components742C163104JP
Res Thick Film Array 100K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R

Descriptions

Descriptions of Bourns CAT25-104JALF provided by its distributors.

Res Thick Film Array 100K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
Resistor, Array, 100 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 1608 [4021 Metric], Concave, Surface Mount, Thick Film
8 ±5% 100kΩ 62.5mW ±200ppm/℃ SMD-10P,2.1x4mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608
Resistor Network,ruthenium Oxide,100Kohms,25Wv,5+/-% Tol,-200,200Ppm-Tc,1608-Case Rohs Compliant: Yes |Bourns CAT25-104JALF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.