Yageo Group YC248-JR-0768RL

Array Chip Resistor Thick Film 68Ohm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC248-JR-0768RL.

IHS

Datasheet13 pages2 years ago
Datasheet12 pages4 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-67.78%

CAD Models

Download Yageo Group YC248-JR-0768RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RES NTWK ARRAY 68 OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-2HV680JV
Res Thick Film Array 1506 68 Ohm 5% 1/4W ±200ppm/°C ISOL 16-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC158TJR-0762RL
Network Chip Resistor Thick Film 62Ohm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
RES NTWK ARRAY 62 OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-2HV620JV
Res Thick Film Array 62 Ohm 5% 0.25 (1/4)W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Punched Carrier T/R
PanasonicEXB-28V680JX
Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group YC248-JR-0768RL provided by its distributors.

Array Chip Resistor Thick Film 68Ohm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616
1606Convex Long Side Terminals ARRAY/NETWORK RESISTOR YC248 0.157Lx0.063W 4.00mmx1.60mm 62.5mW 68Ohm ±200ppm/C
68¦¸ ¡À5% ¡À200ppm/¡æ 62.5mW 1606 4mm*1.6mm*550¦Ìm
YC248-JR-0768RL, YAGEO / YAGEO AMERICA
RESISTOR ARRAY, 8X0402 5% 68R; Resistance:68ohm; Resistance Tolerance:± 5%; Power Rating:62.5mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; No. of Elements:8; Resistor Case Style:0616; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.45mm; External Length / Height:4.00mm; External Width:1.60mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0616; Resistor Element Material:Thick Film Array; Series:YC; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC248JR-0768RL
  • YC248JR0768RL