Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-2HV680JV

Res Thick Film Array 1506 68 Ohm 5% 1/4W ±200ppm/°C ISOL 16-Pin Convex SMD Punched Carrier T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV680JV.

Newark

Datasheet0 pages0 years ago

JRH Electronics

Jameco (USA)

DigiKey

Electro Sonic

Inventory History

3 month trend:
-13.24%

CAD Models

Download Panasonic EXB-2HV680JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.058
Stock
374,011
158,091
Authorized Distributors
6
5
Resistance
68 Ω
68 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1506
0602
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

RES NTWK ARRAY 68 OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-2HV620JV
Res Thick Film Array 62 Ohm 5% 0.25 (1/4)W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Punched Carrier T/R
Yageo GroupYC158TJR-0762RL
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 62ohm, 25V, 5% +/-Tol, Surface Mount, 0613
Yageo GroupYC248-JR-0762RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 62ohm, 50V, 5% +/-Tol, Surface Mount, 0616
RES NTWK ARRAY 62 OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-28V680JX
Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic EXB-2HV680JV provided by its distributors.

Res Thick Film Array 1506 68 Ohm 5% 1/4W ±200ppm/°C ISOL 16-Pin Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 68ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
Resistor Array, Chip, 8 Elements 1506 68ohm, 7 in
1506Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.150Lx0.063W 3.80mmx1.60mm 68Ohm ±200ppm/C ±5%
Resistance:68Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:1506 [3816 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Power Rating Per Resistor:63Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-2HV680JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV680JV.
  • EXB2HV680JV