Panasonic EXB-28V680JX

Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-28V680JX.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-5.95%

CAD Models

Download Panasonic EXB-28V680JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupYC124-JR-0768RL
Array Chip Resistor Thick Film 68Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Yageo GroupTC124-JR-0768RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 68ohm, 50V, 5% +/-Tol, Surface Mount, 0408
Res Array 68 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-V8V680JV
Res Thick Film Array 1206 68 Ohm 5% ±200ppm/¦C ISOL 8-Pin Concave SMD Punched Carrier T/R
PanasonicEXB-38V680JV
Res Thick Film Array 68 Ohm 5% 200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Aut
RES NTWK ARRAY 68 OHM 1/16W 5% 0402 4 ELEMENT SMD

Descriptions

Descriptions of Panasonic EXB-28V680JX provided by its distributors.

Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
Resistor Array, Chip, 0804, 4 elements 68ohm, 7in
RESISTOR,CVEX ARRAY,0402X4, 68R 5%; Resistance: 68ohm; Product Range: EXB2 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Po

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-28V680JX.
  • EXB28V680JX