Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MNR18E0APJ680

Res Ntwk Array 68 Ohm 1/16W 5% 0603 8 Element SMD
$ 0.058
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR18E0APJ680.

IHS

Datasheet9 pages4 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+8.62%

CAD Models

Download ROHM MNR18E0APJ680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.057
Stock
165,653
396,568
Authorized Distributors
5
6
Resistance
68 Ω
68 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0602
1506
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-10-31

Related Parts

RES NTWK ARRAY 62 OHM 1/16W 5% 0603 8 ELEMENT SMD
Yageo GroupYC158TJR-0762RL
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 62ohm, 25V, 5% +/-Tol, Surface Mount, 0613
PanasonicEXB-38V680JV
Res Thick Film Array 68 Ohm 5% 200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Aut
Yageo GroupYC124-JR-0768RL
Array Chip Resistor Thick Film 68Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
PanasonicEXB-24V680JX
Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R
CTS Components742C043680JP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606

Descriptions

Descriptions of ROHM MNR18E0APJ680 provided by its distributors.

RES NTWK ARRAY 68 OHM 1/16W 5% 0603 8 ELEMENT SMD
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 68ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615
Res Array 68 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
1506Convex Long Side Terminals ARRAY/NETWORK RESISTOR MNR 0.150Lx0.063W 3.80mmx1.60mm 31mW 68Ohm ±200ppm/C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE