Yageo Group YC248-JR-07510RL

Array Chip Resistor Thick Film 510Ohm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC248-JR-07510RL.

IHS

Datasheet13 pages2 years ago
Datasheet12 pages4 years ago

HQonline

Alternate Parts

Price @ 1000
$ 0.048
$ 0.048
Stock
28,480
1,436,949
Authorized Distributors
1
6
Resistance
510 Ω
51 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0616
0616
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-2HV511JV
Res Thick Film Array 510 Ohm 5% 0.25 (1/4)W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Punched Carrier T/R
RES NTWK ARRAY 470 OHM 1/16W 5% 0603 8 ELEMENT SMD
RES NTWK ARRAY 470 OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-2HV471JV
Resistor, cvex Array,0402X8, 470R 5% Rohs Compliant: Yes |Panasonic EXB2HV471JV
PanasonicEXB-2HV561JV
Res Thick Film Array 560 Ohm 5% 1506(8x0402)
Res Thick Film Array 470 Ohm 5% ISOL Molded 16-Pin 2406 Concave SMD Paper T/R

Descriptions

Descriptions of Yageo Group YC248-JR-07510RL provided by its distributors.

Array Chip Resistor Thick Film 510Ohm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616
1606Convex Long Side Terminals ARRAY/NETWORK RESISTOR YC248 0.157Lx0.063W 4.00mmx1.60mm 510Ohm ±200ppm/C ±5%
YC248-JR-07510RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC248JR07510RL