Yageo Group YC164-JR-07330RL

Array Chip Resistor Thick Film 330Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC164-JR-07330RL.

IHS

Datasheet13 pages2 years ago

element14 APAC

Farnell

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-14.06%

CAD Models

Download Yageo Group YC164-JR-07330RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V331JV
Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-28V331JX
Res Thick Film Array 0804 330 Ohm 5% ¦200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-07330RL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 330ohm, 25V, 5% +/-Tol, Surface Mount, 0408
CTS Components741X083331JP
Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R

Descriptions

Descriptions of Yageo Group YC164-JR-07330RL provided by its distributors.

Array Chip Resistor Thick Film 330Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Avnet Japan
RESISTOR ARRAY, ARV241 1206 330R; Resistance:330ohm; Resistance Tolerance:± 5%;
Res Thick Film Array 330 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Resistor network, SMD 1206, 330 Ω, 0.063 W, ±5 %, 4 resistors, YC164-JR-07330RL
YC Series 4 Elements 330 O ±5% 0.0625 W 50 V 0603 x 4 SMT Resistor Array
4 ±5% 330Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR YC164 0.126Lx0.063W 3.20mmx1.60mm 63mW 330Ohm ±200ppm/C
RES ARRAY 4 RES 330 OHM 1206 / 330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
RESISTOR ARRAY, ARV241 1206 330R; Resistance:330ohm; Resistance Tolerance:± 5%; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/125/56; External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Power Rating per Element:0.063W; Reel Quantity:5000; Resistor Element Material:Thick Film Array; Series:ARV; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V AC:50V; Voltage Rating V DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC164-JR-07 330RL
  • YC164JR-07 330RL
  • YC164JR-07330RL
  • YC164JR07 330RL
  • YC164JR07330RL