Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-28V331JX

Res Thick Film Array 0804 330 Ohm 5% ¦200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-28V331JX.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Newark

TME

Inventory History

3 month trend:
-8.34%

CAD Models

Download Panasonic EXB-28V331JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupYC124-JR-07330RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 330ohm, 25V, 5% +/-Tol, Surface Mount, 0408
Res Array 330 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V331JV
Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
CTS Components741X083331JP
Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R
PanasonicEXB-28V301JX
Res Thick Film Array 300 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic EXB-28V331JX provided by its distributors.

Res Thick Film Array 0804 330 Ohm 5% ¦200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
EXB Series 0402 (x4) 330 Ohm ±5% 0.063 W ±200 ppm/°C Chip Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
Resistor Array, Chip, 0804, 4 elements 330ohm, 7i
0804Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.079Lx0.039W 2.00mmx1.00mm 330Ohm ±200ppm/C ±5%
RESISTOR,CVEX ARRAY,0402X4, 330R 5%; Resistance: 330ohm; Product Range: EXB2 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-28V331JX.
  • EXB28V331JX