
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | YC164-JR-07100RL | 5,000 | 1 | Cut Tape | ||||||||
| Future Electronics | YC164-JR-07100RL | 5,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66570455 | 4,454 | 1 | 18h | ||||||||
| Rutronik | WWN3412 | 675,000 | 5K | 7h | ||||||||
| Arrow Electronics | YC164-JR-07100RL | 13,569 | 1 |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-07100RL.
Download Yageo Group YC164-JR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-07100RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-07100RL.