Panasonic EXB-28V101JX

Res Thick Film Array 100 Ohm 5% 200ppm/ C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-28V101JX.

Panasonic

Datasheet0 pages0 years ago

Farnell

Master Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-50.10%

CAD Models

Download Panasonic EXB-28V101JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupTC124-JR-07100RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, Surface Mount, 0408
PanasonicEXB38V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-V8V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupYC164-JR-07100RL
Res Thick Film Array 100Ohm 5% 1/16W ±200ppm/°C ISOL Molded 8-Pin 1206 Convex 1206 SMD Paper T/R
Yageo GroupYC124-JR-07100RL
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R

Descriptions

Descriptions of Panasonic EXB-28V101JX provided by its distributors.

Res Thick Film Array 100 Ohm 5% 200ppm/ C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
EXB-28V Series 0402 0.063 W 100 Ohm ±5 % 4 Element SMT Chip Resistor Array
CHIP RESISTOR ARRAY Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
4 ±5% 100Ω 63mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Resistor Array, Chip, 0804, 4 elements 100ohm, 7i
RESISTOR, AEC-Q200, ISO, 100R, 5%, 50V; Resistance: 100ohm; Product Range: EXB2 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: -; No. of Pins: 8Pins; Voltage Rating: 50V; Power Rating p
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 1 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2010

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-28V101JX.
  • EXB28V101JX