Bourns CAY16-101J4LF

Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-101J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Burklin Elektronik

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Bourns CAY16-101J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.033
Stock
5,641,594
141,101
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Number of Resistors
4
-
Tolerance
5 %
5 %
Power Per Element
62.5 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEXB38V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-V8V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-28V101JX
Res Thick Film Array 100 Ohm 5% 200ppm/ C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-07100RL
Res Thick Film Array 100Ohm 5% 1/16W ±200ppm/°C ISOL Molded 8-Pin 1206 Convex 1206 SMD Paper T/R
Yageo GroupYC124-JR-07100RL
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R

Descriptions

Descriptions of Bourns CAY16-101J4LF provided by its distributors.

Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor network, SMD 1206, 100 Ω, 0.062 W, ±5 %, 4 resistors, CAY16-101J4LF
Chip Resistor 100Ω ±5% ±200ppm/°C 62.5mW 1206 SMD 3.2mm × 1.6mm × 600μm
4 ±5% 100Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
THICK FILM RESISTOR ARRAY; POWER RATING:
Resistor Arrays and Networks; BOURNS; CAY16-101J4LF; 8; 4; 100 Ohm; 5 %
RES ARRAY 4 RES 100 OHM 1206 / 100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
RESISTOR, ARRAY-4, 100 OHM, 5%, SMD; Resistance: 100ohm; Product Range: CAY16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V;
Resistance Ohm = 100 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-101 J4LF
  • CAY16-101-J-4/LF
  • CAY16-101-J4LF
  • CAY16-101J4 LF
  • CAY16-101J4-LF
  • CAY16-101J4LF.