Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRA04S0830000ZTD

Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0408
$ 0.023
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRA04S0830000ZTD.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

IHS

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CRA04S0830000ZTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

PanasonicEXB-38VR000V
Resistor Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8VR000V
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC164-JR-070RL
Res Thick Film Array 0 Ohm ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupTC124-JR-070RL
Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Concave, 4 Element
Res Thick Film Jumper Array 0 Ohm 1/4W ±200ppm/°C ISOL Molded 8-Pin 1206 SMD Paper T/R

Descriptions

Descriptions of Vishay CRA04S0830000ZTD provided by its distributors.

Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0408
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804 Convex SMD Paper T/R
Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Convex, 4 Element
CRA04S Series 4 Element 0 Ohm Jumper 50 V SMT Thick Film Resistor Array
RESISTOR, ARRAY-4, 0 OHM, 63mW, SMD, FULL REEL
RESISTOR, ARRAY-4, 0OHM, 63mW, SMD; Resi; RESISTOR, ARRAY-4, 0OHM, 63mW, SMD; Resistance:0ohm; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/K; No. of Elements:3; No. of Pins:8; Resistor Element Material:Thick Film; Series:CRA04S

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric