
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | YC164-FR-0747KL | 15,000 | 10K | Bulk | ||||||||
| TME | YC164-FR-0747KL | 0 | 5K | 19h | ||||||||
| TTI | YC164-FR-0747KL | 0 | 5K | Tape & Reel | 23h | |||||||
| TTI Europe | YC164-FR-0747KL | 105,000 | 5K | Tape & Reel | 2d | |||||||
| Avnet | YC164-FR-0747KL | 0 | 5K | 2d |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0747KL.
Download Yageo Group YC164-FR-0747KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-FR-0747KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0747KL.