Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-38V473JV

Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V473JV.

Newark

Datasheet0 pages0 years ago
Datasheet8 pages5 years ago
Datasheet0 pages0 years ago

Farnell

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+142%

CAD Models

Download Panasonic EXB-38V473JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.014
Stock
3,889,533
92,393
Authorized Distributors
6
4
Resistance
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V473JV
Res Thick Film Array 1206 47K Ohm 5% ¦200ppm/¦C ISOL 8-Pin Concave SMD Punched Carrier T/R
PanasonicEXB-28V473JX
Resistor Thick Film Array 47K Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-0747KL
Array Chip Resistor Thick Film 47kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Yageo GroupYC164-JR-0747KL
Array Chip Resistor Thick Film 47kOhm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Resistor Thick Film Array 47K Ohm 5% 200ppm/C ISOL Molded 8-Pin Convex SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-38V473JV provided by its distributors.

Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Avnet Japan
CHIP RESISTORS ARRAY Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
EXB-38V Series 0603 0.063 W 47 kOhm ±5 % 4 Element SMT Chip Resistor Array
Resistor Array, Chip, 4 elements 47Kohm, 7 inch r
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 47kOhm ±200ppm/C ±5%
RESISTOR,CVEX ARRAY,0603X4, 47K 5%; Resistance: 47kohm; Product Range: EXB3 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-38V473JV.
  • EXB38V473JV