Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-473J4LF

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-473J4LF.

JRH Electronics

Datasheet5 pages3 years ago

IHS

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+11.67%

CAD Models

Download Bourns CAY16-473J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicEXB-38V473JV
Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-28V473JX
Resistor Thick Film Array 47K Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-0747KL
Array Chip Resistor Thick Film 47kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Resistor Thick Film Array 47K Ohm 5% 200ppm/C ISOL Molded 8-Pin Convex SMD Paper T/R
PanasonicEXB-38V433JV
Res Thick Film Array 43K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-0747KL
Array Chip Resistor Thick Film 47kOhm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R

Descriptions

Descriptions of Bourns CAY16-473J4LF provided by its distributors.

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Resistor network, SMD 1206, 47 kΩ, 62.5 mW, ±5 %, 4 resistors, CAY16-473J4LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±5% 47kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Resistor Arrays and Networks; BOURNS; CAY16-473J4LF; 8; 4; 47 kOhm; 5 %
RESISTOR, THICK FILM, NETWORKS & ARRAYS,47K OHM,5%,8 PIN
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY16 0.126Lx0.063W 3.20mmx1.60mm 62mW 47kOhm ±200ppm/C
RES, ISOLATED, 47K, 5%, 50V, 1206, REEL; Resistance: 47kohm; Product Range: CAY16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating:
Resistance kOhm = 47 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-473 J4LF
  • CAY16-473-J-4/LF
  • CAY16-473-J4LF
  • CAY16-473J4LF.