Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT16-473J4LF

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-473J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+150%

CAD Models

Download Bourns CAT16-473J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.047
$ 0.047
Stock
1,809,068
9,511,059
9,511,059
Authorized Distributors
6
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V473JV
Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Yageo GroupTC164-JR-0747KL
Res Thick Film Array 47K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R
PanasonicEXB-V8V513JV
Res Thick Film Array 51K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-38V433JV
Res Thick Film Array 43K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 51kOhm 5% 1/16W ±200ppm/°C Isolated Ceramic 8-Pin Convex 1206 SMD Paper Tape

Descriptions

Descriptions of Bourns CAT16-473J4LF provided by its distributors.

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±5% 47kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
RESISTOR, THICK FILM, NETWORKS & ARRAYS,47K OHM:5%,8 PIN
Resistor, ISO ARRAY 4RES 47KOHM 5%, 1206; Resistance:47kohm; Power Rating per Element:62mW; Voltage Rating:50V; No. of Elements:4; Resistor Case
RES ARRAY 4 RES 47K OHM 1206 / 47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-473J4-LF
  • CAT16-473J4LF.
  • CAT16-473J4LF..