Yageo Group YC158TJR-0710KL

Network Chip Resistor Thick Film 10kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC158TJR-0710KL.

IHS

Datasheet13 pages2 years ago

element14 APAC

Farnell

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-25.07%

CAD Models

Download Yageo Group YC158TJR-0710KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.043
Stock
339,270
1,247,514
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
31 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-02-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film Network 10K Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex 1506 SMD Paper T/R
CRA04S Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
PanasonicEXB38V103JV
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB28V103JX
Resistor Network/Array 4 Isolated 10k Ohm 5% 62.5mW Power Per Element 200ppm 0804
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Yageo Group YC158TJR-0710KL provided by its distributors.

Network Chip Resistor Thick Film 10kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
Avnet Japan
8 ±5% 10kΩ 62.5mW ±200ppm/℃ SMD-10P,1.6x3.2mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
YAGEO - YC158TJR-0710KL - RESISTOR, ARRAY-8, 10K, 0.05, SMD
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR YC158 0.126Lx0.063W 3.20mmx1.60mm 310mW 10kOhm ±200ppm/C
RES ARRAY 8 RES 10K OHM 1206 / 10k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
RESISTOR NETWORK, RNA310 1206 10K; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:310mW; Voltage Rating:25V; Temperature Coefficient:± 200ppm/°C; No. of Elements:8; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:3.3mm; External Width:1.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:1206; Power Rating per Element:31mW; Reel Quantity:5000; Resistor Element Material:Thick Film Array; Series:RNA310; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:25V; Voltage Rating VDC:25V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC158TJR-0710KL.
  • YC158TJR0710KL