Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-103J4LF

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-103J4LF.

Newark

Datasheet5 pages3 years ago
Datasheet4 pages11 years ago
Datasheet5 pages5 years ago
Datasheet3 pages19 years ago

IHS

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+92.91%

CAD Models

Download Bourns CAY16-103J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.034
$ 0.034
Stock
15,649,584
110,172
110,172
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
4
-
-
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicEXB38V103JV
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-V8V103JV
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupYC164-JR-0710KL
Res Thick Film Array 10KOhm 5% 200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-38V113JV
Res Thick Film Array 11K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CAY16-103J4LF provided by its distributors.

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Chip Resistor 10kΩ ±5% ±200ppm/°C 62.5mW 1206 SMD 3.2mm × 1.6mm × 600μm
4 ±5% 10kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Resistor Arrays and Networks; BOURNS; CAY16-103J4LF; 8; 4; 220 Ohm; 1 %
4-array convex 0603 LF resistor,10K
BOURNS - CAY16-103J4LF - Fixed Network Resistor, 10 kohm, CAY16 Series, 4 Elements, Isolated, 1206 [3216 Metric], 8 Pins
RES ARRAY 4 RES 10K OHM 1206 / 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
RESISTOR N/W, 4RES, 10KOHM, 5%, SMD, FULL REEL; Resistance:10kohm; Power Rating per Element:62mW; Voltage Rating:50V; No. of Elements:4; Resistor Case Style:1206 ^3216 Metric]; No. of Pins:8; Network Circuit Type:Isolated; MSL:-
Resistance kOhm = 10 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-103 J4LF
  • CAY16-103-J-4-LF
  • CAY16-103-J4 LF
  • CAY16-103-J4LF
  • CAY16-103J4 LF
  • CAY16-103J4-LF
  • CAY16-103J4LF.
  • CAY16-103J4LF..