Vishay CRA04S08310K0JTD

CRA04S Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRA04S08310K0JTD.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages11 years ago

IHS

element14 APAC

Arrow Electronics

DigiKey

CAD Models

Download Vishay CRA04S08310K0JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-31
LTD Date2020-06-30

Related Parts

CRA06E Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin Convex SMD Paper T/R
CRA06P Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
PanasonicEXB38V103JV
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB28V103JX
Resistor Network/Array 4 Isolated 10k Ohm 5% 62.5mW Power Per Element 200ppm 0804

Descriptions

Descriptions of Vishay CRA04S08310K0JTD provided by its distributors.

CRA04S Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount
Resistor, Array, 10 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film
RESISTOR, RESISTOR ARRAY, 10KOHM, 63mW,
RESISTOR, RESISTOR ARRAY, 10KOHM, 63mW,; RESISTOR, RESISTOR ARRAY, 10KOHM, 63mW, ±5%, SMD; Resistance: 10kohm; Product Range: CRA04S Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0804 ^2010 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRA04S08310K0JTD.