Yageo Group YC124-JR-104K7L

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC124-JR-104K7L.

IHS

Datasheet13 pages2 years ago
Datasheet9 pages14 years ago

CAD Models

Download Yageo Group YC124-JR-104K7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.014
$ 0.014
Stock
1
5,241,623
5,241,623
Authorized Distributors
2
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
0402
0402
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
-
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film NET 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R
Yageo GroupYC164-FR-074K75L
Res Thick Film Array 4.75K Ohm 1% ±200ppm/°C ISOL Molded 8-Pin 1206
Yageo GroupYC164-FR-075K1L
4 ±1% 5.1kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS

Descriptions

Descriptions of Yageo Group YC124-JR-104K7L provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
4.7K 5% CONVEX SQUARE 4X0402
YC124-JR-104K7L, YAGEO / YAGEO AMERICA
RESISTOR CHIP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.