
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | YC164-FR-075K1L | 9,623 | 10K | Bulk | ||||||||
| TTI | YC164-FR-075K1L | 0 | 5K | Tape & Reel | 18h | |||||||
| Avnet | YC164-FR-075K1L | 0 | 5K | 1d | ||||||||
| Future Electronics | YC164-FR-075K1L | 0 | 5K | Tape & Reel | ||||||||
| TTI Asia | YC164-FR-075K1L | Contact | 1d |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-075K1L.
Download Yageo Group YC164-FR-075K1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-FR-075K1L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-075K1L.