
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC164-FR-074K75L | 0 | 5K | 1d | ||||||||
| Future Electronics | YC164-FR-074K75L | 0 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | YC164-FR-074K75L | 0 | 5K | |||||||||
| Win Source | WS-YC164-FR-074K75L | 30,015 | 8065 | 15h | ||||||||
| Chipsmall Limited | YC164-FR-074K75L | 200,000 | 1 | 13h |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-074K75L.
Download Yageo Group YC164-FR-074K75L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-FR-074K75L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-074K75L.