
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC124-FR-0710KLCT-ND | 20,763 | 1 | Cut Tape | ||||||||
| Newark | YC124-FR-0710KL | 10,000 | 10K | Tape & Reel | ||||||||
| Future Electronics | YC124-FR-0710KL | 20,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST72406375 | 10,000 | 1 | 8h | ||||||||
| Rutronik | WWN4187 | 4,770,000 | 10K | 21h |
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-0710KL.
Download Yageo Group YC124-FR-0710KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-FR-0710KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-0710KL.